XP Power 19.8W Plug-In AC/DC Adapter 9V dc Output, 2.2A Output

Stock information currently inaccessible
RS Stock No.:
121-7181
Mfr. Part No.:
VEP24US09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.2A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

19.8W

Cable Length

1.5m

Medical Approved

Yes

MTBF

250kh

Standards Met

CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1

Length

88mm

Series

VEP

Minimum Temperature

0°C

Energy Efficiency Level

VI

Depth

29mm

Load Regulation

±5%

Width

47.9mm

Type

Switched Mode Power Supply

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy