XP Power 24W Plug-In AC/DC Adapter 15V dc Output, 1.6A Output
- RS Stock No.:
- 121-7160
- Mfr. Part No.:
- VEL24US150-UK-JA
- Brand:
- XP Power
- RS Stock No.:
- 121-7160
- Mfr. Part No.:
- VEL24US150-UK-JA
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.6A | |
| Maximum Temperature | +60°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 24W | |
| Cable Length | 1.5m | |
| Standards Met | CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | |
| MTBF | 250kh | |
| Minimum Temperature | 0°C | |
| Depth | 50mm | |
| Type | Switched Mode Power Supply | |
| Width | 49.5mm | |
| Length | 90mm | |
| Load Regulation | 5% | |
| Energy Efficiency Level | VI | |
| Series | VEL24 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 15V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.6A | ||
Maximum Temperature +60°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 24W | ||
Cable Length 1.5m | ||
Standards Met CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | ||
MTBF 250kh | ||
Minimum Temperature 0°C | ||
Depth 50mm | ||
Type Switched Mode Power Supply | ||
Width 49.5mm | ||
Length 90mm | ||
Load Regulation 5% | ||
Energy Efficiency Level VI | ||
Series VEL24 | ||
