XP Power 12W Plug-In AC/DC Adapter 9V dc Output, 1.28A Output
- RS Stock No.:
- 121-7139
- Mfr. Part No.:
- VEL12US090-UK-JA
- Brand:
- XP Power
- RS Stock No.:
- 121-7139
- Mfr. Part No.:
- VEL12US090-UK-JA
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.28A | |
| Maximum Temperature | +60°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 12W | |
| Cable Length | 1.5m | |
| Standards Met | CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | |
| MTBF | 100kh | |
| Length | 76mm | |
| Load Regulation | 5% | |
| Energy Efficiency Level | VI | |
| Series | VEL12 | |
| Minimum Temperature | 0°C | |
| Depth | 46.37mm | |
| Type | AC/DC Adapter | |
| Width | 49.5mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 9V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.28A | ||
Maximum Temperature +60°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 12W | ||
Cable Length 1.5m | ||
Standards Met CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | ||
MTBF 100kh | ||
Length 76mm | ||
Load Regulation 5% | ||
Energy Efficiency Level VI | ||
Series VEL12 | ||
Minimum Temperature 0°C | ||
Depth 46.37mm | ||
Type AC/DC Adapter | ||
Width 49.5mm | ||
- COO (Country of Origin):
- CN
