XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
- RS Stock No.:
- 121-7114
- Mfr. Part No.:
- VEL05US050-EU-BB
- Brand:
- XP Power
- RS Stock No.:
- 121-7114
- Mfr. Part No.:
- VEL05US050-EU-BB
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1A | |
| Maximum Temperature | +60°C | |
| Output Connector | USB Type A | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 5W | |
| Cable Length | 1.5m | |
| Standards Met | CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | |
| MTBF | 100kh | |
| Type | AC/DC Adapter | |
| Width | 24.1mm | |
| Minimum Temperature | 0°C | |
| Depth | 35.49mm | |
| Load Regulation | 5% | |
| Energy Efficiency Level | VI | |
| Series | VEL05 | |
| Length | 55.1mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1A | ||
Maximum Temperature +60°C | ||
Output Connector USB Type A | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 5W | ||
Cable Length 1.5m | ||
Standards Met CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | ||
MTBF 100kh | ||
Type AC/DC Adapter | ||
Width 24.1mm | ||
Minimum Temperature 0°C | ||
Depth 35.49mm | ||
Load Regulation 5% | ||
Energy Efficiency Level VI | ||
Series VEL05 | ||
Length 55.1mm | ||
