XP Power 180W Power Brick AC/DC Adapter 12V dc Output, 15A Output

Stock information currently inaccessible
RS Stock No.:
121-7043
Mfr. Part No.:
AHE220PS12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Power Brick Adapter

Plug Type

European Plug, UK, US

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

15A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

180W

Cable Length

950mm

Efficiency

91%

MTBF

>500kh

Series

AHE220

Energy Efficiency Level

VI

Load Regulation

±5%

Length

197mm

Width

88mm

Line Regulation Range

±0.5%

Minimum Temperature

0°C

Depth

44mm

COO (Country of Origin):
CN