XP Power 60 W Power Adapter AC/DC Adapter 18V dc Output, 3.34 A
- RS Stock No.:
- 121-7039
- Distrelec Article No.:
- 302-41-367
- Mfr. Part No.:
- AFM60US18
- Brand:
- XP Power
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.80
(exc. VAT)
£63.36
(inc. VAT)
- RS Stock No.:
- 121-7039
- Distrelec Article No.:
- 302-41-367
- Mfr. Part No.:
- AFM60US18
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 18V dc | |
| Power | 60W | |
| Output Connector Type | DC Jack | |
| Cable Length | 950mm | |
| Number of Outputs | 1 | |
| Adapter Current | 3.34A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 62mm | |
| Depth | 34mm | |
| Length | 125mm | |
| Standards/Approvals | CE, CB, EN 60950-1, UL 60950-1 | |
| Efficiency | 88.3% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | V | |
| Series | AFM | |
| Load Regulation | 2.5 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 18V dc | ||
Power 60W | ||
Output Connector Type DC Jack | ||
Cable Length 950mm | ||
Number of Outputs 1 | ||
Adapter Current 3.34A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 62mm | ||
Depth 34mm | ||
Length 125mm | ||
Standards/Approvals CE, CB, EN 60950-1, UL 60950-1 | ||
Efficiency 88.3% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level V | ||
Series AFM | ||
Load Regulation 2.5 % | ||
- COO (Country of Origin):
- CN
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified

