XP Power AC/DC Adapter
- RS Stock No.:
- 121-7022
- Mfr. Part No.:
- AFM30US15C2
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 121-7022
- Mfr. Part No.:
- AFM30US15C2
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Maximum Temperature | +60°C | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Cable Length | 950mm | |
| Medical Approved | Yes | |
| Standards Met | CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | |
| MTBF | >250kh | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | ±1% | |
| Series | AFM | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Maximum Temperature +60°C | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Cable Length 950mm | ||
Medical Approved Yes | ||
Standards Met CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | ||
MTBF >250kh | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±1% | ||
Series AFM | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
