RS Better World
MEAN WELL AC/DC Adapter Type C 264V ac Output 11.5 A, 12 V dc
- RS Stock No.:
- 117-6589
- Distrelec Article No.:
- 300-44-180
- Mfr. Part No.:
- GSM160B12-R7B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£83.99
(exc. VAT)
£100.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 12 February 2027
- Plus 2 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6589
- Distrelec Article No.:
- 300-44-180
- Mfr. Part No.:
- GSM160B12-R7B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 11.5A | |
| Cable Length | 1m | |
| Overall Length | 175mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 72mm | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Minimum Output Voltage | 12V dc | |
| Minimum Input Voltage | 80V ac | |
| Series | GSM160B | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 11.5A | ||
Cable Length 1m | ||
Overall Length 175mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 72mm | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Minimum Output Voltage 12V dc | ||
Minimum Input Voltage 80V ac | ||
Series GSM160B | ||
Mean Well GSM160B Series Desktop Power Supply
Mean Well GSM160B series of medical grade 160 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GSM160B series comes equipped with a 3 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94%, coupled with an extremely low no-load consumption rating of below 0.15 W.
Features and Benefits
•Medical safety approved.
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power (without earth pin).
•With appropriate consideration, suitable for use within BF applications.
•Integral active PFC function.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.
•100% full load burn-in testing prior to transit.
Typical Applications
•Mobile clinical workspace.
•Breath machine.
•Medical computer monitor.
•Oral irrigator.
•Portable hemodialysis machine.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 11.5 A, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 11.5 A, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.34 A, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 7 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 8.5 A, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6.67 A, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 9.6 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6 A, 20 V dc
