- RS Stock No.:
- 869-540
- Mfr. Part No.:
- 8931000053
- Brand:
- Mascot
2 In stock - FREE next working day delivery available
Added
Price Each
£65.41
(exc. VAT)
£78.49
(inc. VAT)
Units | Per unit |
1 - 4 | £65.41 |
5 - 9 | £63.45 |
10 - 24 | £61.49 |
25 - 49 | £59.52 |
50 + | £57.56 |
- RS Stock No.:
- 869-540
- Mfr. Part No.:
- 8931000053
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 24V dc |
Input Voltage | 230V ac |
Output Current | 1A |
Maximum Temperature | +30°C |
Number of Outputs | 1 |
Power Rating | 23W |
Width | 87mm |
Depth | 55mm |
Length | 98mm |
Minimum Temperature | -20°C |
- RS Stock No.:
- 869-540
- Mfr. Part No.:
- 8931000053
- Brand:
- Mascot