RS PRO Plug-In Desktop Adapter Socket 60 W 12V dc Output, 5 A
- RS Stock No.:
- 813-719
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.93
(exc. VAT)
£20.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.93 |
*price indicative
- RS Stock No.:
- 813-719
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Sub Type | Desktop | |
| Plug Type | Socket | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Output Connector Type | Plug-In | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC C14 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 31mm | |
| Width | 54mm | |
| Standards/Approvals | CE | |
| Length | 121mm | |
| Efficiency | 88.07% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Sub Type Desktop | ||
Plug Type Socket | ||
Output Voltage 12V dc | ||
Power 60W | ||
Output Connector Type Plug-In | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC C14 | ||
Maximum Operating Temperature 60°C | ||
Depth 31mm | ||
Width 54mm | ||
Standards/Approvals CE | ||
Length 121mm | ||
Efficiency 88.07% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS Pro AC/DC Adapter is designed for professional electronic systems, offering a reliable power supply for high-standard products with essential protections and efficient energy use.
Desktop type with universal AC input range
Output voltage of 12V dc with a maximum current of 5A
No-load power consumption under 0.21W for energy efficiency
Includes overload, short circuit, and overvoltage protections
Compact dimensions of 121mm x 54mm x 31mm and weighs 226g
