Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-742
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C8 | |
| Number of Outputs | 1 | |
| Cable Length | 3000mm | |
| MTBF | 30000h | |
| Efficiency | 82% | |
| Standards Met | ErP Compliant | |
| Line Regulation Range | ±1% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C8 | ||
Number of Outputs 1 | ||
Cable Length 3000mm | ||
MTBF 30000h | ||
Efficiency 82% | ||
Standards Met ErP Compliant | ||
Line Regulation Range ±1% | ||
Minimum Temperature 0°C | ||
