RS PRO 180W Plug-In AC/DC Adapter 19V dc Output, 9.47A Output
- RS Stock No.:
- 304-029
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 304-029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | C14 | |
| Output Voltage | 19V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 9.47A | |
| Output Connector | 4-Pin Power DIN | |
| Input Connector | C14 | |
| Power Rating | 180W | |
| Standards Met | CE, UKCA, UL | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type C14 | ||
Output Voltage 19V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 9.47A | ||
Output Connector 4-Pin Power DIN | ||
Input Connector C14 | ||
Power Rating 180W | ||
Standards Met CE, UKCA, UL | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adaptor, 19 V DC, 180 W, C14 Input Socket
The RS PRO AC/DC Adaptor is a reliable power supply solution designed for various electronic devices requiring a 19 V DC output. With a power rating of 180 watts, this adaptor is ideal for applications needing consistent and efficient power delivery. Its compact design and high efficiency make it a practical choice for both professional and personal use.
Features and Benefits
Compact Design: Saves space and is easy to integrate into various setups.
DOE Level VI Efficiency: Ensures energy savings and reduced operational costs.
19 V DC Single Output: Provides stable power for devices requiring 19 V DC.
4-Pin DIN Connector: Offers secure and reliable connections.
180 Watt Power Rating: Delivers sufficient power for demanding applications.
C14 Input Socket: Compatible with standard power cables, enhancing versatility.
DOE Level VI Efficiency: Ensures energy savings and reduced operational costs.
19 V DC Single Output: Provides stable power for devices requiring 19 V DC.
4-Pin DIN Connector: Offers secure and reliable connections.
180 Watt Power Rating: Delivers sufficient power for demanding applications.
C14 Input Socket: Compatible with standard power cables, enhancing versatility.
Applications
Consumer electronics
Office equipment
Industrial devices
Office equipment
Industrial devices
Additional Information
Standards Met: CE, UKCA, UL
MTBF: 30,000 hours
Energy Efficiency Level: VI
This AC/DC adaptor is a switched mode power supply, ensuring efficient and reliable performance across a range of temperatures from 0 °C to 40 °C.
MTBF: 30,000 hours
Energy Efficiency Level: VI
This AC/DC adaptor is a switched mode power supply, ensuring efficient and reliable performance across a range of temperatures from 0 °C to 40 °C.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
