RS PRO 24W Plug-In AC/DC Adapter 15V dc Output, 1.6A Output
- RS Stock No.:
- 304-004
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 304-004
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Australia, European Plug, UK, US | |
| Output Voltage | 15V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 1.6A | |
| Output Connector | 2.1 mm DC Power Connector | |
| Input Connector | 2-Pin Euro Plug | |
| Power Rating | 24W | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Australia, European Plug, UK, US | ||
Output Voltage 15V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 1.6A | ||
Output Connector 2.1 mm DC Power Connector | ||
Input Connector 2-Pin Euro Plug | ||
Power Rating 24W | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adaptor, 15 V DC, 24 W, Euro 2-Pin Plug
This RS PRO AC/DC Adaptor is a compact and efficient power solution designed for various applications requiring a 15 V DC output. With a power rating of 24 watts, it is ideal for devices with a maximum load of 2 amps. Its Euro 2-pin plug design makes it suitable for use in European regions, providing reliable and consistent power delivery.
Features and Benefits
Euro Plug Top: Compatible with European power outlets for easy integration
DOE Level VI Efficiency: Ensures high energy efficiency and reduced power consumption
2.1 C+ve Connector: Provides secure and stable connections for your devices
Compact Design: Saves space and is easy to transport and install
24 Watts: Delivers sufficient power for a range of electronic devices
DOE Level VI Efficiency: Ensures high energy efficiency and reduced power consumption
2.1 C+ve Connector: Provides secure and stable connections for your devices
Compact Design: Saves space and is easy to transport and install
24 Watts: Delivers sufficient power for a range of electronic devices
Applications
Consumer electronics
Office equipment
Portable devices
Office equipment
Portable devices
Additional Information
Standards Met: CE
Energy Efficiency Level: VI
MTBF: 50,000 hours
Load Regulation: ±5%
Input Voltage Range: 100 to 240 V AC
Output Connector: 2.1 mm DC Power Connector
Input Connector: 2-Pin Euro
Number of Outputs: 1
Energy Efficiency Level: VI
MTBF: 50,000 hours
Load Regulation: ±5%
Input Voltage Range: 100 to 240 V AC
Output Connector: 2.1 mm DC Power Connector
Input Connector: 2-Pin Euro
Number of Outputs: 1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
