RS PRO 220W Plug-In AC/DC Adapter 24V dc Output, 9A Output
- RS Stock No.:
- 303-976
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 303-976
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | C14 | |
| Output Voltage | 24V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 9A | |
| Output Connector | 6-Pin Molex Connector | |
| Input Connector | C14 | |
| Power Rating | 220W | |
| Standards Met | CE, UKCA | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type C14 | ||
Output Voltage 24V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 9A | ||
Output Connector 6-Pin Molex Connector | ||
Input Connector C14 | ||
Power Rating 220W | ||
Standards Met CE, UKCA | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adaptor, 24 V DC, 60 W
The RS PRO AC/DC Adaptor is a reliable power supply solution designed for various electronic devices requiring a 24 V DC output. With its compact design and high efficiency, this adaptor is ideal for both professional and personal use, ensuring stable power delivery in a wide range of environments.
Features and Benefits
Desktop DOE Level VI Efficiency: Ensures high energy efficiency and reduced power consumption
24 V DC Single Output: Provides a stable and consistent power supply for your devices
2.5 C+ Connector: Offers a secure and reliable connection
60 Watts: Delivers ample power for a variety of applications
C14 Input Socket: Compatible with standard power cords for easy integration
24 V DC Single Output: Provides a stable and consistent power supply for your devices
2.5 C+ Connector: Offers a secure and reliable connection
60 Watts: Delivers ample power for a variety of applications
C14 Input Socket: Compatible with standard power cords for easy integration
Applications
Industrial equipment
Consumer electronics
Office devices
Consumer electronics
Office devices
Additional Information
Standards Met: CE, UKCA
Energy Efficiency Level: VI
MTBF: 50,000 hours
Input Voltage Range: 100 – 240 V AC
Output Connector: 6-Pin Molex Connector
Input Connector: C14
Energy Efficiency Level: VI
MTBF: 50,000 hours
Input Voltage Range: 100 – 240 V AC
Output Connector: 6-Pin Molex Connector
Input Connector: C14
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
