Eaton Plug-In Plug In Power Supply 5V Output, 1A Output

Stock information currently inaccessible
RS Stock No.:
120-799
Mfr. Part No.:
155450 CMMZ-00/33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Adapter Type

Plug-In Adapter

Output Voltage

5V

Output Current

1A

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Plug-in power supply unit with British Standard plug and mini USB input connector is designed to provide a reliable power source for your electronic devices. It has a compact design with dimensions of 70mm x 70mm x 45mm, making it ideal for various applications.

Fitted with LED indication

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy