3M 7100094902 Cubitron II Ceramic Cut-Off Wheel, 115mm Diameter

Stock information currently inaccessible
RS Stock No.:
234-7776
Mfr. Part No.:
7100094902
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Diameter

115mm

Width

115mm

Bore Size

22.23mm

Wheel Type

Cut-Off Wheel

Model

7100094902

Series

Cubitron II

RoHS Status: Not Applicable

3M Cubitron II Cut-Off Wheel, T41, 115 m


Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.

The 3M Cubitron II Cut-Off Wheel contains 3M Precision Shaped Ceramic Grain for an exceptionally fast cutting and long lasting wheel for use on almost all materials. Our cut-off wheels surpass other wheels in both performance and longevity, delivering significant gains in productivity.

Engineered to cut faster and last longer than competitive ceramic products
3M Precision Shaped Grain is self-sharpening, runs cool and optimises mineral breakdown for extra-long life
Rigid, reinforced resin-bonded wheel slices through almost all materials

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy