Norton 38A Straight Wheel Aluminium Oxide Grinding Wheel, 180mm Diameter, P46 Grit
- RS Stock No.:
- 198-5441
- Mfr. Part No.:
- 69936623274
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 198-5441
- Mfr. Part No.:
- 69936623274
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P46 | |
| Diameter | 180mm | |
| Width | 13mm | |
| Bore Size | 31.75mm | |
| Maximum Safe Speed | 3710rpm | |
| Wheel Type | Grinding Wheel | |
| Series | Straight Wheel | |
| Model | 38A | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P46 | ||
Diameter 180mm | ||
Width 13mm | ||
Bore Size 31.75mm | ||
Maximum Safe Speed 3710rpm | ||
Wheel Type Grinding Wheel | ||
Series Straight Wheel | ||
Model 38A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
