Norton SGA Straight wheel Aluminium Oxide Grinding Wheel, 300mm Diameter, P60 Grit
- RS Stock No.:
- 195-3582
- Mfr. Part No.:
- 61463693967
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 195-3582
- Mfr. Part No.:
- 61463693967
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Diameter | 300mm | |
| Width | 25mm | |
| Bore Size | 127mm | |
| Maximum Safe Speed | 3183rpm | |
| Wheel Type | Grinding Wheel | |
| Model | SGA | |
| Series | Straight wheel | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Diameter 300mm | ||
Width 25mm | ||
Bore Size 127mm | ||
Maximum Safe Speed 3183rpm | ||
Wheel Type Grinding Wheel | ||
Model SGA | ||
Series Straight wheel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Norton offers a wide range of straight wheels, straight recessed wheels, cylinders and segments with innovative abrasives and bonds, ensuring maximum performance, high productivity and extreme versatility for all your surface preparation and sharpening applications.
- Harder & sharper than conventional abrasive grains for good cutting capabilities.
- Very versatile for use on a number of steels.
- Low concentration of SG ceramic aluminium oxide
Applications
Suitable for low to medium power machines and for sharpening or precision grinding type applications.
