3M Silver T27 Silver Ceramic Grinding Wheel, 230mm Diameter
- RS Stock No.:
- 173-5199
- Mfr. Part No.:
- 51751
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 173-5199
- Mfr. Part No.:
- 51751
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Diameter | 230mm | |
| Width | 7mm | |
| Bore Size | 22.23mm | |
| Maximum Safe Speed | 6650rpm | |
| Wheel Type | Grinding Wheel | |
| Series | Silver | |
| Model | Silver T27 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Diameter 230mm | ||
Width 7mm | ||
Bore Size 22.23mm | ||
Maximum Safe Speed 6650rpm | ||
Wheel Type Grinding Wheel | ||
Series Silver | ||
Model Silver T27 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
