3M Ceramic Grinding Wheel, 8500rpm, 180mm x 7mm x 22.23mm Bore
- RS Stock No.:
- 173-5198
- Mfr. Part No.:
- 51750
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 173-5198
- Mfr. Part No.:
- 51750
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Width | 7mm | |
| Maximum Safe Speed | 8500rpm | |
| Series | Silver | |
| Model | Silver T27 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Width 7mm | ||
Maximum Safe Speed 8500rpm | ||
Series Silver | ||
Model Silver T27 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
