RS PRO Grinding Wheel, 20000rpm, 50mm x 10mm Bore

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£32.37

(exc. VAT)

£38.84

(inc. VAT)

RS Stock No.:
137-0957
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Safe Speed

20000rpm

Application

Metal Grinding

Series

Depressed Centre

RoHS Status: Not Applicable

COO (Country of Origin):
TW
These 2" / 50mm Depressed Centre Metal Grinding Wheels are suitable for use with PCL and other brand grinders.

Suitable for use with other brand grinders

2" / 50mm diameter

Excellent performance and life

10 mm bore

Depressed Centre Metal Grinding Wheels - pack of 5

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy