Norton VITRIUM 3 Grinding Wheel, 180mm Diameter, P46 Grit
- RS Stock No.:
- 122-1164
- Mfr. Part No.:
- 66253353969
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 122-1164
- Mfr. Part No.:
- 66253353969
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Grit Size | P46 | |
| Diameter | 180mm | |
| Width | 6mm | |
| Bore Size | 31.75mm | |
| Maximum Safe Speed | 6690rpm | |
| Wheel Type | Grinding Wheel | |
| Model | VITRIUM 3 | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Grit Size P46 | ||
Diameter 180mm | ||
Width 6mm | ||
Bore Size 31.75mm | ||
Maximum Safe Speed 6690rpm | ||
Wheel Type Grinding Wheel | ||
Model VITRIUM 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL