Norton Vitrium 3 Wheels Grinding Wheel, 32mm Diameter, P60 Grit
- RS Stock No.:
- 122-1158
- Mfr. Part No.:
- 66253355183
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 122-1158
- Mfr. Part No.:
- 66253355183
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Grit Size | P60 | |
| Diameter | 32mm | |
| Width | 32mm | |
| Bore Size | 9.53mm | |
| Maximum Safe Speed | 30079rpm | |
| Wheel Type | Grinding Wheel | |
| Series | Vitrium 3 Wheels | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Grit Size P60 | ||
Diameter 32mm | ||
Width 32mm | ||
Bore Size 9.53mm | ||
Maximum Safe Speed 30079rpm | ||
Wheel Type Grinding Wheel | ||
Series Vitrium 3 Wheels | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
