Norton VITRIUM 3 Grinding Wheel, 20mm Diameter, P60 Grit

Stock information currently inaccessible
RS Stock No.:
122-1156
Mfr. Part No.:
66253355181
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Grit Size

P60

Diameter

20mm

Width

20mm

Bore Size

6.35mm

Maximum Safe Speed

60159rpm

Wheel Type

Grinding Wheel

Model

VITRIUM 3

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy