Norton Grinding Wheel, 10mm x 10mm x 3.18mm Bore
- RS Stock No.:
- 122-1154
- Mfr. Part No.:
- 66253355177
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 122-1154
- Mfr. Part No.:
- 66253355177
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Width | 10mm | |
| Model | VITRIUM 3 | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Width 10mm | ||
Model VITRIUM 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL