Norton NEON Silicon Carbide Grinding Wheel, 300mm Diameter, P60 Grit
- RS Stock No.:
- 122-1150
- Mfr. Part No.:
- 66253352883
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 122-1150
- Mfr. Part No.:
- 66253352883
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P60 | |
| Diameter | 300mm | |
| Width | 40mm | |
| Bore Size | 127mm | |
| Maximum Safe Speed | 2870rpm | |
| Wheel Type | Grinding Wheel | |
| Model | NEON | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Silicon Carbide | ||
Grit Size P60 | ||
Diameter 300mm | ||
Width 40mm | ||
Bore Size 127mm | ||
Maximum Safe Speed 2870rpm | ||
Wheel Type Grinding Wheel | ||
Model NEON | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
