Norton NEON Silicon Carbide Grinding Wheel, 180mm Diameter

Stock information currently inaccessible
RS Stock No.:
122-1144
Mfr. Part No.:
66253386252
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Abrasive Material

Silicon Carbide

Diameter

180mm

Width

20mm

Bore Size

31.75mm

Maximum Safe Speed

4460rpm

Wheel Type

Grinding Wheel

Model

NEON

RoHS Status: Not Applicable

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy