Norton Aluminium Oxide Grinding Wheel, 300mm x 40mm x 32mm Bore
- RS Stock No.:
- 122-1140
- Mfr. Part No.:
- 66253386237
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 122-1140
- Mfr. Part No.:
- 66253386237
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Width | 40mm | |
| Model | NEON | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Width 40mm | ||
Model NEON | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL