Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter
- RS Stock No.:
- 693-494
- Mfr. Part No.:
- 69936623581
- Brand:
- Norton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 693-494
- Mfr. Part No.:
- 69936623581
- Brand:
- Norton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Diameter | 200mm | |
| Width | 20mm | |
| Bore Size | 31.75mm | |
| Maximum Safe Speed | 3340rpm | |
| Wheel Type | Grinding Wheel | |
| Model | AVS | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Diameter 200mm | ||
Width 20mm | ||
Bore Size 31.75mm | ||
Maximum Safe Speed 3340rpm | ||
Wheel Type Grinding Wheel | ||
Model AVS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
