Norton NEON Aluminium Oxide Grinding Wheel, 150mm Diameter, P46 Grit
- RS Stock No.:
- 693-422
- Mfr. Part No.:
- 66253338084
- Brand:
- Norton
Stock information currently inaccessible
- RS Stock No.:
- 693-422
- Mfr. Part No.:
- 66253338084
- Brand:
- Norton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P46 | |
| Diameter | 150mm | |
| Width | 20mm | |
| Bore Size | 31.75mm | |
| Maximum Safe Speed | 4460rpm | |
| Wheel Type | Grinding Wheel | |
| Model | NEON | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P46 | ||
Diameter 150mm | ||
Width 20mm | ||
Bore Size 31.75mm | ||
Maximum Safe Speed 4460rpm | ||
Wheel Type Grinding Wheel | ||
Model NEON | ||
RoHS Status: Not Applicable
