Bosch 2609 Resin Grinding Disc, 115 mm Diameter

Subtotal (1 unit)*

£13.14

(exc. VAT)

£15.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.14

*price indicative

RS Stock No.:
692-247
Mfr. Part No.:
2608621832
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Grinding Disc

Abrasive Material

Resin

Suitable For

Metal, Wood

Disc Diameter

115mm

Quantity Per Package

1Per Pack

Series

2609

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bosch cleaning disc is designed specifically for efficient removal of paint and rust from metal surfaces. It combines robust construction with innovative features for optimal performance during metalwork tasks.

Open structure ensures low clogging during use

Resin impregnation enhances versatility and durability

Optimum speed ratings of 5,500 rpm for standard size and 5,000 rpm for larger options

Compatible with X-LOCK systems and traditional nut and thread angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy