Norton Coarse Abrasive Sheets, 230mm x 150mm
- RS Stock No.:
- 779-138
- Mfr. Part No.:
- 66261074000
- Brand:
- Norton
Subtotal (1 bag of 5 units)*
£16.15
(exc. VAT)
£19.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 32 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.15 | £3.23 |
*price indicative
- RS Stock No.:
- 779-138
- Mfr. Part No.:
- 66261074000
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Sandpaper Type | Abrasive Sheets | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Coarse | |
| Length | 230mm | |
| Width | 150mm | |
| Number of Sheets per Pack | 5 | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Sandpaper Type Abrasive Sheets | ||
Abrasive Material Aluminium Oxide | ||
Grade Coarse | ||
Length 230mm | ||
Width 150mm | ||
Number of Sheets per Pack 5 | ||
RoHS Status: Exempt
Bear-tex™ Hand Pad
Sheet size 150 x 230mm
Related links
- RS PRO Coarse Abrasive Sheets, 230mm x 150mm
- Norton Fine Abrasive Sheets, 230mm x 150mm
- Norton Very Fine Abrasive Sheets, 230mm x 150mm
- RS PRO Fine Abrasive Sheets, 230mm x 150mm
- RS PRO Medium Abrasive Sheets, 230mm x 150mm
- PREMINES LR560 P120 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P40 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P150 Grit Abrasive Sheets, 230mm x 280mm
