Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-7958
- Mfr. Part No.:
- Cubitron II 178X22 / P80
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Maximum Safe Speed | 8500rpm | |
| Series | 987C | |
| Model | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Maximum Safe Speed 8500rpm | ||
Series 987C | ||
Model Cubitron II | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
