Stock information currently inaccessible
- RS Stock No.:
- 910-7939
- Mfr. Part No.:
- Cubitron II 125X22 / P60
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Maximum Safe Speed | 12000rpm | |
| Series | 987C | |
| Model | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Maximum Safe Speed 12000rpm | ||
Series 987C | ||
Model Cubitron II | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Cubitron™ II Series Abrasive Disc, 125mm Diameter, 60+ Grit Size - 3M 987C diam 125, 60+
This abrasive disc is a grinding disc designed for high-performance applications in various industries with a diameter of 125mm, it utilises aluminium oxide as the primary abrasive material and has a grit size of P60. This disc is engineered for efficient grinding, particularly on stainless steel, and is suitable for edge beveling and blending tasks.
Features & Benefits
• Precision-shaped grain technology promotes smooth cutting action
• Engineered for high-speed operations up to 12,000 rpm
• Long-lasting performance reduces the frequency of disc changes
• Designed for consistent wear and predictable results
• Ideal for professionals requiring Durable grinding solutions
• Suitable for varied applications, from weld removal to surface preparation
• Engineered for high-speed operations up to 12,000 rpm
• Long-lasting performance reduces the frequency of disc changes
• Designed for consistent wear and predictable results
• Ideal for professionals requiring Durable grinding solutions
• Suitable for varied applications, from weld removal to surface preparation
Applications
• Effective for removing mill scale and surface imperfections
• Suitable for beveling and edge chamfering tasks
• Used for weld preparation on stainless steel materials
• Ideal for smoothing surfaces of stainless steel components
• Suitable for beveling and edge chamfering tasks
• Used for weld preparation on stainless steel materials
• Ideal for smoothing surfaces of stainless steel components
What materials can this disc effectively cut through?
This disc is specifically designed to work with stainless steel, offering efficient cutting and longevity during use.
How does the grit size influence performance during grinding tasks?
A P60 grit size provides an optimal balance between material removal and surface finish, making it well-suited for intermediate grinding applications.
Can this disc be used with existing edge beveling tools?
Yes, it is compatible with standard edge beveling tools, enhancing versatility in your grinding processes.
How does the disc's design support high-speed applications?
The engineered design and materials allow for maximum performance at high speeds, ensuring effective cutting with minimal heat generation.
