3M 987C Ceramic

Stock information currently inaccessible
RS Stock No.:
910-7936
Mfr. Part No.:
Cubitron II 125X22 / P36
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Maximum Safe Speed

12000rpm

Series

987C

Model

Cubitron II

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M Cubitron™ II Series Abrasive Disc, 125mm Disc Diameter, P36 Grit Size - 3M 987C diam 125, 36+


This abrasive disc is a round grinding tool specifically designed for high-performance applications in the mechanical and electrical industries with a 125mm diameter and P36 grit size, it is Ideal for tasks that require efficient material removal on various surfaces. Made from aluminium oxide, this disc is engineered to maintain durability and effectiveness during use.

Features & Benefits


• Precision-shaped grain ensures a clean cut and longevity
• Unique triangular grain design optimises grinding pressure
• Maximum safe speed of 12,000 rpm enhances productivity
• Consistent performance reduces the need for frequent replacements
• Suitable for multiple applications like beveling and blending

Applications


• Effective for weld and mill scale removal
• Utilised for removing surface imperfections
• Ideal for edge chamfering and beveling tasks
• Designed for use with stainless steel materials

How does this disc achieve consistent performance during use?


The unique triangular-shaped grain design allows each Peak to act like an individual cutting tool, ensuring a uniform wear pattern and consistent cutting action throughout its life. This technology enables efficient material removal while maintaining optimal performance.

What grinding pressure is recommended for optimal efficiency?


This disc has been engineered to work effectively without requiring excessive grinding pressure, which helps extend its lifespan and maximises stock removal efficiency. Users have reported significantly better performance compared to standard alternatives.

Can this product be used on heat-sensitive materials?


Yes, the abrasive disc is suitable for use with heat-sensitive materials such as stainless steel. It is designed to run cooler than conventional abrasives, helping to preserve the integrity of the workpiece even under heavy grinding conditions.