Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 25
£76.80
(exc. VAT)
£92.16
(inc. VAT)
- RS Stock No.:
- 910-7901
- Mfr. Part No.:
- 60440229361
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Maximum Safe Speed | 12000rpm | |
| Series | 982C | |
| Model | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Maximum Safe Speed 12000rpm | ||
Series 982C | ||
Model Cubitron II | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Cubitron™ II Series Abrasive Disc, 125mm Disc Diameter, P60 Grit Size - 3M 982C diam 125, 60+
This abrasive disc is engineered for optimum performance in grinding and deburring applications with a disc diameter of 125mm, the medium grit abrasive material is MADE from aluminium oxide, specifically designed to deliver efficient results while ensuring durability. This product is Ideal for professionals requiring reliable and effective grinding tools.
Features & Benefits
• Utilises precision-shaped ceramic grain for fast cutting
• Designed to wear evenly to maximise disc lifespan
• Effective at high speeds of up to 12,000 rpm
• Excellent for use in various grinding applications
• Round design optimises control during use
• Pack contains 25 discs for extended use
• Designed to wear evenly to maximise disc lifespan
• Effective at high speeds of up to 12,000 rpm
• Excellent for use in various grinding applications
• Round design optimises control during use
• Pack contains 25 discs for extended use
Applications
• Used for grinding metal surfaces
• Ideal for deburring Sharp edges
• Compatible with various grinding machines
• Used with automated systems in manufacturing
• Suitable for both electrical and mechanical industry tasks
• Ideal for deburring Sharp edges
• Compatible with various grinding machines
• Used with automated systems in manufacturing
• Suitable for both electrical and mechanical industry tasks
What type of materials can be effectively ground using this disc?
This disc is suitable for processing metals, delivering smooth finishes and effective material removal, making it Ideal for industries focusing on metal fabrication.
How does the grit size affect performance in grinding applications?
The P60 grit size provides a balanced cut rate, ensuring efficient material removal while maintaining a smooth finish, making it versatile for different materials and applications.
What safety precautions should be taken when using this product at high speeds?
Always ensure that the grinding machine is compatible with 125mm discs and that you wear appropriate personal protective equipment, including safety goggles and gloves. Regularly inspect the disc for any signs of damage before use.

