Stock information currently inaccessible
- RS Stock No.:
- 910-7854
- Mfr. Part No.:
- 61500141868
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Maximum Safe Speed | 12000rpm | |
| Series | BD-ZB | |
| Model | Scotch-Brite | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Maximum Safe Speed 12000rpm | ||
Series BD-ZB | ||
Model Scotch-Brite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Scotch-Brite Series Abrasive Disc, 114.3mm Disc Diameter, Ceramic Abrasive - 61500141868
This abrasive disc is designed for cleaning and finishing applications, featuring a round shape with a diameter of 114.3mm. The bristle disc is made from ceramic abrasive material, ensuring effective performance at a maximum safe speed of 30,000rpm. Ideal for various industrial tasks, it provides an efficient solution for your cleaning needs.
Features & Benefits
• Utilises ceramic abrasive for enhanced durability and performance
• Operates safely at up to 30,000rpm for high-efficiency work
• Round shape optimises contact with surfaces during use
• Specifically designed for both cleaning and finishing applications
• Part of the trusted Scotch-Brite product line known for reliability
• Suitable for use with high-speed abrasive tools
• Operates safely at up to 30,000rpm for high-efficiency work
• Round shape optimises contact with surfaces during use
• Specifically designed for both cleaning and finishing applications
• Part of the trusted Scotch-Brite product line known for reliability
• Suitable for use with high-speed abrasive tools
Applications
• Used for cleaning tough surfaces in industrial settings
• Ideal for finishing tasks requiring precision and efficiency
• Effective in removing dirt and residues on machinery
• Suitable for use in automation and mechanical industries
• Enhances surface preparation before coating or finishing
• Ideal for finishing tasks requiring precision and efficiency
• Effective in removing dirt and residues on machinery
• Suitable for use in automation and mechanical industries
• Enhances surface preparation before coating or finishing
What are the advantages of using a ceramic abrasive material?
Ceramic abrasives provide superior cutting performance and longer life compared to traditional materials, allowing for efficient and consistent results over extended use.
How does the disc handle high-speed operations?
The design and material composition ensure structural integrity during high-speed applications, minimising risks of breakage while maximising productivity in industrial cleaning tasks.
In which types of machinery can this disc be effectively utilised?
It can be effectively used on various machinery in automation and mechanical sectors, particularly where surface preparation and cleaning are essential.
Can this abrasive disc be used for both cleaning and finishing?
Yes, it is specifically designed for both cleaning and finishing, making it versatile for various applications, increasing its utility in industrial operations.
What should I consider regarding the maximum safe speed during use?
It is essential to adhere to the maximum safe speed of 30,000rpm to ensure safety and optimal performance, which prevents potential damage to both the disc and the equipment.
