Norton Aluminium Oxide Cutting Disc, 300mm x 3.8mm Thick, Coarse Grade, P24 Grit
- RS Stock No.:
- 794-6861
- Mfr. Part No.:
- 66252829491
- Brand:
- Norton
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.03
(exc. VAT)
£7.24
(inc. VAT)
- RS Stock No.:
- 794-6861
- Mfr. Part No.:
- 66252829491
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Type | Cutting Disc | |
| Disc Diameter | 300mm | |
| Thickness | 3.8mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P24 | |
| Grade | Coarse | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Type Cutting Disc | ||
Disc Diameter 300mm | ||
Thickness 3.8mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P24 | ||
Grade Coarse | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL

