Norton Flap Disc Ceramic Grinding Disc, 125mm, Medium Grade, P120 Grit, Vulcan, 10 in pack
- RS Stock No.:
- 794-6843
- Mfr. Part No.:
- 66254475340
- Brand:
- Norton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£19.32
(exc. VAT)
£23.18
(inc. VAT)
- RS Stock No.:
- 794-6843
- Mfr. Part No.:
- 66254475340
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 125mm | |
| Disc Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P120 | |
| Number in Pack | 10 | |
| Grade | Medium | |
| Series | Flap Disc | |
| Model | Vulcan | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 125mm | ||
Disc Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size P120 | ||
Number in Pack 10 | ||
Grade Medium | ||
Series Flap Disc | ||
Model Vulcan | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT

