Norton Diamond, Classic, 1 in pack
- RS Stock No.:
- 794-6805
- Mfr. Part No.:
- 70184630301
- Brand:
- Norton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 794-6805
- Mfr. Part No.:
- 70184630301
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Diamond | |
| Number in Pack | 1 | |
| Maximum Safe Speed | 80m/s | |
| Model | Classic | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Diamond | ||
Number in Pack 1 | ||
Maximum Safe Speed 80m/s | ||
Model Classic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
