Norton Cutting Disc Silicon Carbide x 3.2mm Thick, BDX, 5 in pack
- RS Stock No.:
- 342-1876
- Mfr. Part No.:
- 66252831496
- Brand:
- Norton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£39.70
(exc. VAT)
£47.64
(inc. VAT)
- RS Stock No.:
- 342-1876
- Mfr. Part No.:
- 66252831496
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Thickness | 3.2mm | |
| Abrasive Material | Silicon Carbide | |
| Number in Pack | 5 | |
| Maximum Safe Speed | 6600rpm | |
| Series | Cutting Disc | |
| Model | BDX | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Thickness 3.2mm | ||
Abrasive Material Silicon Carbide | ||
Number in Pack 5 | ||
Maximum Safe Speed 6600rpm | ||
Series Cutting Disc | ||
Model BDX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

