3M 501C Zirconia Aluminium Sanding Disc, 115mm, P36 Grit, 25 in pack
- RS Stock No.:
- 330-2438
- Mfr. Part No.:
- 3M501C 115 P36
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 330-2438
- Mfr. Part No.:
- 3M501C 115 P36
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P36 | |
| Number in Pack | 25 | |
| Maximum Safe Speed | 13300rpm | |
| Series | 501C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P36 | ||
Number in Pack 25 | ||
Maximum Safe Speed 13300rpm | ||
Series 501C | ||
RoHS Status: Not Applicable
3M™ Fibre Disc 501C, 115 mm x 22 mm, ,P36, Slotted
The 3M™ 501C fibre disc contains a 3M high-performance Zirconia aluminium abrasive grain on a durable fibre backing. It offers a continuous fast cutting action and consistency. Suitable for a variety of general purpose metalworking applications from weld removal, deburring and blending.
Outstanding Cutting Performance
The 501C disc contains an impressive Zirconia aluminium abrasive blend gives a good performance on mild and stainless steels. The blend breaks down to produce a consistently sharp edge that cuts faster than conventional abrasives. Designed for heavy removal and high pressure grinding. The fibre discs are rigid that delivers a fast cut for grinding and weld removals and due to the resin bond, the disc is heat resistant.
Features and Benefits
Alumina zirconia breaks down to produce a consistently sharp edge that cuts faster than aluminium oxide and is suitable for stock removal on all metals, including stainless steel
Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
Durable resin bond resists deterioration from heat, increasing disc life and provides excellent mineral retention for edge grinding
Closed coat provides added life and cut 22.23 mm centre hole mount is compatible with 3M™ disc pad face plates (sold separately - RS 337-3929)
Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
Durable resin bond resists deterioration from heat, increasing disc life and provides excellent mineral retention for edge grinding
Closed coat provides added life and cut 22.23 mm centre hole mount is compatible with 3M™ disc pad face plates (sold separately - RS 337-3929)
Typical Applications
These fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just the metals
