3M Foam Abrasive Disc Sanding Disc, 216 mm, Medium Grade
- RS Stock No.:
- 269-8185
- Mfr. Part No.:
- 7100094455
- Brand:
- 3M
Subtotal (1 unit)*
£57.66
(exc. VAT)
£69.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.66 |
*price indicative
- RS Stock No.:
- 269-8185
- Mfr. Part No.:
- 7100094455
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 216mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Foam | |
| Abrasive Material | Foam | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 216mm | ||
Sub Type Sanding Disc | ||
Backing Material Foam | ||
Abrasive Material Foam | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Perfect-It Foam Compounding Pad Series Abrasive Disc, 216mm Disc Diameter, 4500RPM Maximum Safe Speed - 7100094455
This abrasive disc is designed for precise buffing and polishing tasks, crucial for achieving a professional finish on diverse surfaces. Its innovative foam construction enhances user control during sanding and compounding, making it suitable for various industries, especially in automotive repair and maintenance.
Features & Benefits
• Medium grade abrasive performance for effective material removal
• Specifically engineered for buffing and polishing applications
• Compatible with rotary polishers for smooth operation
• Foam material helps to reduce heat build-up during use
• Minimises swirl marks for a clean finish
• Available in packs of six for convenience
Applications
• Ideal for polishing fresh paint surfaces
• Suitable for compounding and surface refinishing tasks
• Effective in removing swirl marks and light scratches
• Utilised in automotive body shops to enhance finish quality
• Works well with various 3M abrasive products
What is the maximum safe speed for this product?
The maximum safe speed is 4500rpm, ensuring safe operation during use.
Can it be used on all types of paint finishes?
Yes, it is effective on a range of paint finishes, including fresh paint.
How often should the disc be replaced during extensive use?
Replacement depends on wear, typically after several uses or when performance declines.
Are there specific polishing compounds recommended for use with it?
For optimal results, it's advised to use compatible 3M polishing materials suited for foam pads.
Is it suitable for both professional and DIY applications?
Yes, it caters to professionals and hobbyists aiming for high-quality finishes.
Related links
- 3M Foam Abrasive Disc Abrasive Disc, 75 mm
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Medium Grade, P80 Grit 50 Per Pack
- 3M 256X Polyester Grinding Disc Abrasive Disc Medium Grade, 1 μm Grit 10 Per Pack
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Medium Grade, 50 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Medium Grade, 254 μm Grit
- Bosch F355 Silicon Carbide Abrasive Disc Abrasive Disc Medium Grade, P80 Grit 5 Per Pack
- Bosch C470 Aluminium Oxide Abrasive Disc Abrasive Disc Medium Grade, 80 Grit 5
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade