3M Ceramic Grinding Disc, 115mm, Medium Grade, P60 Grit, 25 in pack
- RS Stock No.:
- 251-1029
- Mfr. Part No.:
- 3M785C36/115
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 251-1029
- Mfr. Part No.:
- 3M785C36/115
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Disc Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P60 | |
| Number in Pack | 25 | |
| Grade | Medium | |
| Maximum Safe Speed | 13200rpm | |
| Model | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Disc Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size P60 | ||
Number in Pack 25 | ||
Grade Medium | ||
Maximum Safe Speed 13200rpm | ||
Model 3M | ||
RoHS Status: Not Applicable
