Bosch Aluminium Oxide Cutting Disc, 230mm x 3mm Thick, P24 Grit

Stock information currently inaccessible
RS Stock No.:
247-8350
Mfr. Part No.:
2608600326
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Type

Cutting Disc

Disc Diameter

230mm

Thickness

3mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Grit Size

P24

COO (Country of Origin):
SI
The BOSCH offers the ideal accessories for virtually all applications cutting disc 230 x 3 mm for stone ger. It is aim to develop appropriate accessories for more efficient working.

C 24 R BF specification
Straight cutting disc for stone / masonry
Appropriate for hand-held angle grinders
Maximum circumferential speed 80 m/s (depending on rpm and disc diameter)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy