3M Silver Aluminium Oxide Cutting Disc, 180mm x 1.6mm Thick, Medium Grade, P80 Grit, T41
- RS Stock No.:
- 173-5204
- Mfr. Part No.:
- 51796
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 173-5204
- Mfr. Part No.:
- 51796
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Type | Cutting Disc | |
| Disc Diameter | 180mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Grade | Medium | |
| Maximum Safe Speed | 8500rpm | |
| Series | Silver | |
| Disc Shape | Round | |
| Model | T41 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Type Cutting Disc | ||
Disc Diameter 180mm | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Grade Medium | ||
Maximum Safe Speed 8500rpm | ||
Series Silver | ||
Disc Shape Round | ||
Model T41 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
