3M 775L Precision Shaped Ceramic Grain Film Disc Disc, 76.2 mm, 1000+ Grade, 1000+ Grit 250 per case
- RS Stock No.:
- 862-499
- Mfr. Part No.:
- 7100383634
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
£41.10
(exc. VAT)
£49.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.10 | £0.822 |
*price indicative
- RS Stock No.:
- 862-499
- Mfr. Part No.:
- 7100383634
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Disc Diameter | 76.2mm | |
| Sub Type | Film Disc | |
| Product Type | Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 1000+ | |
| Grade | 1000+ | |
| Quantity Per Package | 250per case | |
| Maximum Safe Speed | 15000rpm | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | No | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Disc Diameter 76.2mm | ||
Sub Type Film Disc | ||
Product Type Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 1000+ | ||
Grade 1000+ | ||
Quantity Per Package 250per case | ||
Maximum Safe Speed 15000rpm | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals No | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Film Disc works well on all metals, composites, wood, paints, primers, and other coatings. This versatile disc efficiently handles aggressive stock removal and fine finishing tasks.
Precision shaped ceramic grain cuts up to twice as fast
Durable film backing offers great tear resistance and edge retention
Lasts up to six times as long as conventional abrasives
Related links
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 800+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 500+ Grade, 500+ Grit 250 per case