Bosch X Lock Aluminium Oxide Sanding Disc, 115 mm, 60 Grit 50
- RS Stock No.:
- 692-262
- Mfr. Part No.:
- 2608619167
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£0.70
(exc. VAT)
£0.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.70 |
*price indicative
- RS Stock No.:
- 692-262
- Mfr. Part No.:
- 2608619167
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Backing Material | Rubber | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Backing Material Rubber | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch abrasive disc on fibres designed for effective metal finishing. Engineered for small angle grinders, it ensures high performance and longevity during metalworking tasks.
Designed for a flawless finish on metal surfaces
Durable Fibre reinforcement guarantees consistency during grinding
Aluminium oxide grain is Ideal for metal applications
High stability and optimal sanding achieved with resin-bonded construction
Rapid, keyless disc changes are facilitated by the X-LOCK system
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 80 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 100 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P120 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 24 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
