Bosch X Lock Aluminium Oxide Sanding Disc, 115 mm, 24 Grit 50

Image representative of range

Subtotal (1 unit)*

£0.96

(exc. VAT)

£1.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.96

*price indicative

RS Stock No.:
692-259
Mfr. Part No.:
2608619165
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Sub Type

Sanding Disc

Backing Material

Rubber

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

24

Colour

Brown

Quantity Per Package

50

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The X-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces. It features a stable vulcanised Fibre backing that enables a consistent grinding process. Its aluminium oxide grain is particularly suited for work on metal applications. X-LOCK sanding discs also fit standard angle grinders.

Changing Fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.

-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces

Stable vulcanised Fibre backing enables a consistent grinding process

Aluminium oxide grain is particularly suited for work on metal applications

Fully synthetic resin bonding on vulcanised Fibre backing gives high work stability and optimal sanding results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy