Bosch X Lock Aluminium Oxide Sanding Disc, 125 mm, 120 Grit 50
- RS Stock No.:
- 692-257
- Mfr. Part No.:
- 2608619176
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£0.76
(exc. VAT)
£0.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.76 |
*price indicative
- RS Stock No.:
- 692-257
- Mfr. Part No.:
- 2608619176
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Backing Material | Rubber | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Backing Material Rubber | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces. It features a stable vulcanised Fibre backing that enables a consistent grinding process. Its aluminium oxide grain is particularly suited for work on metal applications. X-LOCK sanding discs also fit standard angle grinders.
Changing Fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces
Stable vulcanised Fibre backing enables a consistent grinding process
Aluminium oxide grain is particularly suited for work on metal applications
Fully synthetic resin bonding on vulcanised Fibre backing gives high work stability and optimal sanding results
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc 120 Grit 50
- Bosch X Lock Ceramic Abrasive Disc 120 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 24 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 100 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 80 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 80 Grit 50
